- Home ›
- All Products›
- DTS20Z17-35PN[V001]
DTS20Z17-35PN[V001]
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: DTS20Z1735PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20Z17-35PN[V001]
-
Alias/AKA:YDTS20Z17-35PNV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Preloaded:No
-
Mating Retention:With
-
Connector System:Cable-to-Panel
-
Product Type:Connector
-
Shell Size:17
-
Contact Type:Pin
-
Number of Signal Positions:55
-
Hermetically Sealed:No
-
Sealable:Yes
-
Mating Alignment Type:Keyed
-
Reverse Gender:No
-
Connector Style:Receptacle
-
Contact Current Rating (Max):5 A
-
Number of Positions:55
-
Wire Size:28 – 22 AWG, .08 – .33 mm²
-
Polarization Code:N
-
Shell Type:Square Flange Receptacle
-
Shell Plating Material:Black Zinc Nickel
-
Circuit Application:Signal
-
Connector Mounting Type:Panel
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Insulation Material:Hard Dielectric/Silicone
-
Contact Layout Arrangement:17 – 35
-
Alignment Keyed:Clocking
-
Number of Power Positions:0
-
Shell Material:Aluminum 6061-T6
-
Shielded:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
21
65 Weeks
can ship
8/12/27
Price (USD)
Qty
Unit Price
21
$854.45
42
$436.41
63
$297.07
84 +
$291.12
Click for Quote
Log in
to unlock special pricing