- Home ›
- All Products›
- DTS20Z17-26PA[V001]
TE Connectivity / Deutsch
DTS20Z17-26PA[V001]
DTS SQUARE FLANGE ENVELOPE
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
DTS SQUARE FLANGE ENVELOPE
Search Keywords: DTS20Z1726PAV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20Z17-26PA[V001]
-
Alias/AKA:YDTS20Z17-26PAV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Power Positions:0
-
Alignment Keyed:Clocking
-
Connector Mounting Type:Panel
-
Shell Plating Material:Black Zinc Nickel
-
Wire Size:24 – 20 AWG, .2 – .52 mm²
-
Hermetically Sealed:No
-
Connector System:Cable-to-Panel
-
Contact Current Rating (Max):7.5 A
-
Mating Alignment Type:Keyed
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Circuit Application:Signal
-
Shell Type:Square Flange Receptacle
-
Wire/Cable Size:24 – 20 AWG, .2 – .52 mm²
-
Shell Size:17
-
Contact Layout Arrangement:17 – 26
-
Number of Positions:26
-
Connector Style:Receptacle
-
Shell Material:Aluminum 6061-T6
-
Product Type:Connector
-
Shielded:Yes
-
Contact Type:Pin
-
Number of Signal Positions:26
-
Reverse Gender:No
-
Preloaded:No
-
Sealable:Yes
-
Mating Retention:With
-
Polarization Code:A
-
Insulation Material:Hard Dielectric/Silicone
Product Guides
+
Frequently Asked Questions
Is DTS20Z17-26PA[V001] RoHS compliant?
Yes, DTS20Z17-26PA[V001] is RoHS compliant.
What is the lead time for DTS20Z17-26PA[V001]?
The standard lead time for DTS20Z17-26PA[V001] is approximately 65 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
65 Weeks
can ship
11/30/27
Price (USD)
Qty
Unit Price
13
$1,222.02
25
$649.12
38
$436.04
50 +
$427.32
Click for Quote
Log in
to unlock special pricing