- Home ›
- All Products›
- DTS20Z11-99SN[V001]
DTS20Z11-99SN[V001]
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: DTS20Z1199SNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20Z11-99SN[V001]
-
Alias/AKA:YDTS20Z11-99SNV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Alignment Keyed:Clocking
-
Product Type:Connector
-
Mating Alignment Type:Keyed
-
Contact Layout Arrangement:11 – 99
-
Connector Style:Receptacle
-
Shell Plating Material:Black Zinc Nickel
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Shell Material:Aluminum
-
Hermetically Sealed:No
-
Polarization Code:N
-
Wire Size:20 – 24 AWG
-
Insulation Material:Hard Dielectric/Silicone
-
Contact Current Rating (Max):7.5 A
-
Reverse Gender:No
-
Shell Size:11
-
Shell Type:Square Flange Receptacle
-
Sealable:Yes
-
Circuit Application:Signal
-
Number of Positions:7
-
Number of Signal Positions:7
-
Number of Power Positions:0
-
Preloaded:No
-
Connector System:Cable-to-Panel
-
Contact Type:Socket
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
13
$585.45
25
$321.35
38
$218.09
50 +
$213.73
Click for Quote
Log in
to unlock special pricing