- Home ›
- All Products›
- DTS20Z09-98SB[V001]
DTS20Z09-98SB[V001]
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: DTS20Z0998SBV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20Z09-98SB[V001]
-
Alias/AKA:YDTS20Z09-98SBV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Retention:With
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Alignment Keyed:Clocking
-
Contact Current Rating (Max):7.5 A
-
Wire/Cable Size:24 – 20 AWG, .2 – .52 mm²
-
Polarization Code:B
-
Product Type:Connector
-
Shell Plating Material:Black Zinc Nickel
-
Connector Mounting Type:Panel
-
Number of Power Positions:0
-
Contact Layout Arrangement:9 – 98
-
Contact Type:Socket
-
Number of Positions:3
-
Shell Size:9
-
Circuit Application:Signal
-
Connector Style:Receptacle
-
Sealable:Yes
-
Wire Size:24 – 20 AWG, .2 – .52 mm²
-
Mating Alignment Type:Keyed
-
Insulation Material:Hard Dielectric/Silicone
-
Reverse Gender:No
-
Hermetically Sealed:No
-
Shell Type:Square Flange Receptacle
-
Shielded:Yes
-
Connector System:Cable-to-Panel
-
Preloaded:No
-
Shell Material:Aluminum 6061-T6
-
Number of Signal Positions:3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
13
$612.93
25
$336.43
38
$228.33
50 +
$223.76
Click for Quote
Log in
to unlock special pricing