- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DTS20Y11-35PN
DTS20Y11-35PN
TE Connectivity / Deutsch
DTS20***-**P*
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DTS20***-**P*
Search Keywords: DTS20Y1135PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20Y11-35PN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Type:Solder Mount Receptacle
-
Insulation Material:Glass/Silicone
-
Shell Material:Stainless Steel
-
Environmental Protection:Yes
-
Mating Retention Type:Triple Start Threaded
-
Feedthrough Type:No
-
Fluid Resistance:Yes
-
Alignment Keyed:Clocking
-
Circuit Application:Power
-
Wire/Cable Size:22 – 28 AWG
-
Number of Power Positions:13
-
Polarization Code:B
-
Preloaded:Yes
-
Operating Voltage:600 VAC, 850 VDC
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shielded:Yes
-
Contact Current Rating (Max):5 A
-
Number of Signal Positions:13
-
Connector Style:Receptacle
-
Environmental Protection Type:Hermetically Sealed
-
Contact Layout Arrangement:11 – 35
-
Position Locations Omitted:None
-
Number of Positions:13
-
Shell Size:B (11)
-
Assembly Length:1.106 in, 28.1 mm
-
Panel Mount Feature Type:Solder Mount
-
Flange:Solder Mount
-
Mating Retention:With
-
Reverse Gender:Standard
-
Packaging Quantity:1
-
Keying & Polarized Position Locations:B
-
Wire Size:22 – 28 AWG
-
Sealable:Yes
-
Hermetically Sealed:Yes
-
Keying:Keyway Polarization B
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Factory Installed Backshell:No
-
Connector System:Wire-to-Panel
-
Voltage:1800 Vrms
-
Contact Type:Pin
-
Peripheral Seal Material:Silicone
-
Contact Quantity (Size 20):6
-
Mating Alignment Type:Keyed
-
Panel Mount Feature:With
-
Connector Mounting Type:Panel
-
Product Type:Connector
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
25
$246.02
50
$129.85
75
$89.30
100 +
$87.51
Click for Quote
Log in
to unlock special pricing