- Home ›
- All Products›
- DTS20W17-26BN
DTS20W17-26BN
TE Connectivity / Deutsch
DTS SQUARE FLANGE ENVELOPE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DTS SQUARE FLANGE ENVELOPE
Search Keywords: DTS20W1726BN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20W17-26BN
-
Alias/AKA:YDTS20W17-26BN0000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Layout Arrangement:17 – 26
-
Number of Signal Positions:26
-
Wire Size:24 – 20 AWG, .2 – .52 mm²
-
Hermetically Sealed:No
-
Reverse Gender:No
-
Contact Current Rating (Max):7.5 A
-
Connector Mounting Type:Panel
-
Shell Material:Aluminum 6061-T6
-
Sealable:Yes
-
Insulation Material:Hard Dielectric/Silicone
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contact Type:Less Socket
-
Mating Retention:With
-
Alignment Keyed:Clocking
-
Mating Alignment Type:Keyed
-
Preloaded:No
-
Number of Positions:26
-
Connector System:Cable-to-Panel
-
Wire/Cable Size:24 – 20 AWG, .2 – .52 mm²
-
Shell Type:Square Flange Receptacle
-
Connector Style:Receptacle
-
Circuit Application:Signal
-
Number of Power Positions:0
-
Product Type:Connector
-
Shielded:Yes
-
Polarization Code:N
-
Shell Plating Material:Cadmium, O.D.
-
Shell Size:17
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
44 Weeks
can ship
4/8/27
Price (USD)
Qty
Unit Price
13
$456.40
25
$250.51
38
$170.02
50 +
$166.62
Click for Quote
Log in
to unlock special pricing