- Home ›
- All Products›
- DTS20W15-35BN
DTS20W15-35BN
TE Connectivity / Deutsch
DTS SQUARE FLANGE ENVELOPE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DTS SQUARE FLANGE ENVELOPE
Search Keywords: DTS20W1535BN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20W15-35BN
-
Alias/AKA:YDTS20W15-35BN0000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Reverse Gender:No
-
Number of Power Positions:0
-
Polarization Code:N
-
Shell Type:Square Flange Receptacle
-
Shell Plating Material:Cadmium, O.D.
-
Connector Mounting Type:Panel
-
Product Type:Connector
-
Circuit Application:Signal
-
Wire/Cable Size:28 – 22 AWG, .08 – .33 mm²
-
Alignment Keyed:Clocking
-
Number of Signal Positions:37
-
Connector Style:Receptacle
-
Shielded:Yes
-
Contact Type:Less Socket
-
Sealable:Yes
-
Contact Layout Arrangement:15 – 35
-
Shell Material:Aluminum 6061-T6
-
Mating Alignment Type:Keyed
-
Mating Retention:With
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Insulation Material:Hard Dielectric/Silicone
-
Shell Size:15
-
Number of Positions:37
-
Hermetically Sealed:No
-
Connector System:Cable-to-Panel
-
Preloaded:No
-
Wire Size:28 – 22 AWG, .08 – .33 mm²
-
Contact Current Rating (Max):5 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
29
65 Weeks
can ship
8/9/27
Price (USD)
Qty
Unit Price
29
$429.72
58
$219.48
87
$149.40
115 +
$146.41
Click for Quote
Log in
to unlock special pricing