- Home ›
- All Products›
- DTS20W15-05AA
DTS20W15-05AA
TE Connectivity / Deutsch
DTS SQUARE FLANGE ENVELOPE
Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
DTS SQUARE FLANGE ENVELOPE
Search Keywords: DTS20W1505AA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20W15-05AA
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contact Current Rating (Max):13 A
-
Shell Material:Aluminum 6061-T6
-
Insulation Material:Hard Dielectric/Silicone
-
Polarization Code:A
-
Circuit Application:Power
-
Connector System:Cable-to-Panel
-
Contact Type:Less Pin
-
Sealable:Yes
-
Wire/Cable Size:20 – 16 AWG, .52 – 1.31 mm²
-
Shell Type:Square Flange Receptacle
-
Number of Positions:5
-
Reverse Gender:No
-
Number of Signal Positions:0
-
Preloaded:No
-
Wire Size:20 – 16 AWG, .52 – 1.31 mm²
-
Mating Alignment Type:Keyed
-
Mating Retention:With
-
Hermetically Sealed:No
-
Shell Plating Material:Cadmium, O.D.
-
Shell Size:15
-
Shielded:Yes
-
Alignment Keyed:Clocking
-
Connector Style:Receptacle
-
Contact Layout Arrangement:15 – 5
-
Number of Power Positions:5
-
Product Type:Connector
-
Connector Mounting Type:Panel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
25
$430.81
50
$220.04
75
$149.78
100 +
$146.79
Click for Quote
Log in
to unlock special pricing