- Home ›
- All Products›
- DTS20W13-98PN-6149[V001]
DTS20W13-98PN-6149[V001]
TE Connectivity / Deutsch
DTS SQUARE FLANGE ENVELOPE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DTS SQUARE FLANGE ENVELOPE
Search Keywords: DTS20W1398PN6149V001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20W13-98PN-6149[V001]
-
Alias/AKA:YDTS20W13-98PNC001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire/Cable Size:24 – 20 AWG, .2 – .52 mm²
-
Shell Material:Aluminum 6061-T6
-
Wire Size:24 – 20 AWG, .2 – .52 mm²
-
Shell Size:13
-
Contact Layout Arrangement:13 – 98
-
Alignment Keyed:Clocking
-
Insulation Material:Hard Dielectric/Silicone
-
Shielded:Yes
-
Product Type:Connector
-
Number of Power Positions:0
-
Number of Positions:10
-
Shell Plating Material:Cadmium, O.D.
-
Number of Signal Positions:10
-
Connector System:Cable-to-Panel
-
Preloaded:No
-
Shell Type:Square Flange Receptacle
-
Mating Retention:With
-
Contact Current Rating (Max):7.5 A
-
Hermetically Sealed:No
-
Mating Alignment Type:Keyed
-
Connector Style:Receptacle
-
Reverse Gender:No
-
Circuit Application:Signal
-
Connector Mounting Type:Panel
-
Sealable:Yes
-
Contact Type:Pin
-
Polarization Code:N
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shell Base Material:Aluminum 6061-T6
-
Circular Connector Shell Size:13
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
65 Weeks
can ship
9/2/27
Price (USD)
Qty
Unit Price
25
$572.43
50
$292.37
75
$199.02
100 +
$195.04
Click for Quote
Log in
to unlock special pricing