- Home ›
- All Products›
- DTS20T15-97PN
DTS20T15-97PN
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: DTS20T1597PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20T15-97PN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Alignment Type:Keyed
-
Number of Signal Positions:8
-
Mating Retention:With
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Sealable:Yes
-
Wire Size:20 – 16 AWG, .52 – 1.31 mm²
-
Wire/Cable Size:20 – 16 AWG, .52 – 1.31 mm²
-
Shell Plating Material:Nickel PTFE
-
Connector Style:Receptacle
-
Connector System:Cable-to-Panel
-
Number of Power Positions:4
-
Insulation Material:Hard Dielectric/Silicone
-
Contact Layout Arrangement:15 – 97
-
Reverse Gender:No
-
Contact Current Rating (Max):13 A
-
Shell Size:15
-
Number of Positions:12
-
Connector Mounting Type:Panel
-
Hermetically Sealed:No
-
Shell Material:Aluminum 6061-T6
-
Contact Type:Pin
-
Shell Type:Square Flange Receptacle
-
Polarization Code:N
-
Alignment Keyed:Clocking
-
Shielded:Yes
-
Product Type:Connector
-
Circuit Application:Power & Signal
-
Preloaded:No
-
Circular Connector Shell Size:15
-
Shell Base Material:Aluminum 6061-T6
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.