- Home ›
- All Products›
- DTS20T09-35SN[V001]
DTS20T09-35SN[V001]
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: DTS20T0935SNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20T09-35SN[V001]
-
Alias/AKA:YDTS20T09-35SNV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Preloaded:Yes
-
Connector Mounting Type:Panel
-
Circuit Application:Signal
-
Shell Type:Square Flange Receptacle
-
Shell Material:Aluminum
-
Shielded:No
-
Insulation Material:Hard Dielectric/Silicone
-
Contact Type:Socket
-
Mating Retention:With
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Number of Positions:6
-
Connector System:Cable-to-Panel
-
Sealable:Yes
-
Hermetically Sealed:No
-
Shell Plating Material:Nickel PTFE
-
Product Type:Connector
-
Number of Signal Positions:6
-
Alignment Keyed:Clocking
-
Wire Size:28 – 22 AWG, .08 – .33 mm²
-
Number of Power Positions:0
-
Shell Size:9
-
Mating Alignment Type:Keyed
-
Contact Current Rating (Max):5 A
-
Polarization Code:N
-
Contact Layout Arrangement:9 – 35
-
Connector Style:Receptacle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
65 Weeks
can ship
8/9/27
Price (USD)
Qty
Unit Price
25
$724.14
50
$369.85
75
$251.76
100 +
$246.73
Click for Quote
Log in
to unlock special pricing