- Home ›
- All Products›
- DTS20T09-35AN[V001]
DTS20T09-35AN[V001]
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: DTS20T0935ANV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20T09-35AN[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circuit Application:Signal
-
Number of Signal Positions:6
-
Connector System:Cable-to-Panel
-
Contact Layout Arrangement:9 – 35
-
Shell Size:9
-
Contact Current Rating (Max):5 A
-
Number of Positions:6
-
Shell Type:Square Flange Receptacle
-
Shell Material:Aluminum
-
Preloaded:No
-
Connector Style:Receptacle
-
Connector Mounting Type:Panel
-
Hermetically Sealed:No
-
Mating Retention:With
-
Mating Alignment Type:Keyed
-
Product Type:Connector
-
Sealable:Yes
-
Insulation Material:Hard Dielectric/Silicone
-
Alignment Keyed:Clocking
-
Polarization Code:N
-
Number of Power Positions:0
-
Wire Size:28 – 22 AWG, .08 – .33 mm²
-
Shell Plating Material:Nickel PTFE
-
Shielded:No
-
Contact Type:Less Pin
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.