- Home ›
- All Products›
- DTS20K17-06AN
DTS20K17-06AN
TE Connectivity / Deutsch
DTS 20 K 17-06 AN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DTS 20 K 17-06 AN
Search Keywords: DTS20K1706AN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20K17-06AN
-
Alias/AKA:ZPF000000000090131
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Keying:Keyway Polarization N
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Number of Positions:6
-
Circuit Application:Power & Signal & Data
-
Reverse Gender:No
-
Shielded:Yes
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Panel Mount Feature:With
-
Contact Layout Arrangement:17 – 6
-
Accessory Color:Natural
-
Shell Base Material:Stainless Steel
-
Preloaded:No
-
Circular Connector Shell Size:E (17)
-
Product Type:Connector
-
Mating Retention:With
-
Contact Type:Less Pin
-
Sealable:Yes
-
Alignment Keyed:Clocking
-
Connector System:Wire-to-Panel
-
Durability Rating:500 Cycles
-
Environmental Protection Type:Elastomer Sealed
-
Insulation Material:Thermoset
-
Connector Mounting Type:Panel
-
Factory Installed Backshell:Without
-
Hermetically Sealed:No
-
Connector Style:Square Flange
-
Mating Retention Type:Threaded
-
Shell Size:E (17)
-
Prewired:No
-
Contact Current Rating (Max):23 A
-
Number of Signal Positions:6
-
Number of Power Positions:0
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Mating Alignment:With
-
Assembly Type:Electrical Connector
-
Termination Method to Wire & Cable:Crimp
-
Shell Type:Square Flange Receptacle
-
Flange:Square Flange
-
Shell Material:Stainless Steel
-
Mating Alignment Type:Keyed
-
Wire Size:12 – 14 AWG, 3.31 – 2.08 mm²
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
13
$684.14
25
$375.52
38
$254.85
50 +
$249.75
Click for Quote
Log in
to unlock special pricing