- Home ›
- All Products›
- DTS20H25-61PE
DTS20H25-61PE
TE Connectivity / Deutsch
HERM RECP
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HERM RECP
Search Keywords: DTS20H2561PE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20H25-61PE
-
Alias/AKA:YDTS20H25-61PE0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Contact Type:Pin
-
Shell Material:Stainless Steel
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Number of Positions:61
-
Contact Layout Arrangement:25 – 61
-
Shell Type:Square Flange Receptacle
-
Shell Size:25
-
Preloaded:No
-
Reverse Gender:Standard
-
Connector System:Cable-to-Panel
-
Hermetically Sealed:Yes
-
Insulation Material:Glass
-
Number of Signal Positions:61
-
Mating Alignment Type:Keyed
-
Wire Size:20 – 24 AWG
-
Product Type:Connector
-
Circuit Application:Signal
-
Shell Base Material:Stainless Steel
-
Circular Connector Shell Size:25
-
Alignment Keyed:0 °
-
Number of Power Positions:0
-
Contact Current Rating (Max):7.5 A
-
Polarization Code:E
-
Sealable:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
13
$1,197.77
25
$636.23
38
$427.39
50 +
$418.84
Click for Quote
Log in
to unlock special pricing