TE Connectivity / Deutsch Authorized Distributor

DTS20H25-61CE

HERM RECP

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
HERM RECP
Search Keywords: DTS20H2561CE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS20H25-61CE
  • Alias/AKA:
    YDTS20H25-61CE0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Connector System:
    Cable-to-Panel
  • Preloaded:
    No
  • Number of Signal Positions:
    61
  • Mating Alignment Type:
    Keyed
  • Insulation Material:
    Glass
  • Contact Type:
    PC Tail Pin
  • Shell Material:
    Stainless Steel
  • Circuit Application:
    Signal
  • Circular Connector Shell Size:
    25
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Alignment Keyed:
    0 °
  • Shell Type:
    Square Flange Receptacle
  • Contact Current Rating (Max):
    7.5 A
  • Number of Positions:
    61
  • Hermetically Sealed:
    Yes
  • Reverse Gender:
    Standard
  • Wire Size:
    20 – 24 AWG
  • Contact Layout Arrangement:
    25 – 61
  • Polarization Code:
    E
  • Product Type:
    Connector
  • Shell Base Material:
    Stainless Steel
  • Shell Size:
    25
  • Sealable:
    Yes
  • Number of Power Positions:
    0
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DTS20H25-61CE RoHS compliant?
Yes, DTS20H25-61CE is RoHS compliant.
What is the lead time for DTS20H25-61CE?
The standard lead time for DTS20H25-61CE is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 12/21/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
13
$1,185.07
25
$629.49
38
$422.86
50 +
$414.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!