TE Connectivity / Deutsch Authorized Distributor

DTS20H25-43SA

HERM RECP

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
HERM RECP
Search Keywords: DTS20H2543SA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Deutsch
Part No: DTS20H25-43SA
Alias/AKA: YDTS20H25-43SA0000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Power Positions: 0
Number of Positions: 43
Product Type: Connector
Shell Type: Square Flange Receptacle
Preloaded: No
Alignment Keyed: 0 °
Wire Size: 16 – 24 AWG
Shell Material: Stainless Steel
Circuit Application: Signal
Polarization Code: A
Circular Connector Shell Size: 25
Connector System: Cable-to-Panel
Mating Alignment Type: Keyed
Shell Base Material: Stainless Steel
Operating Temperature Range: -65 – 200 °C, -85 – 392 °F
Hermetically Sealed: Yes
Sealable: Yes
Reverse Gender: Standard
Contact Current Rating (Max): 13 A, 7.5 A
Contact Type: Socket
Number of Signal Positions: 43
Contact Layout Arrangement: 25 – 43
Shell Size: 25
Insulation Material: Glass
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DTS20H25-43SA RoHS compliant?
Yes, DTS20H25-43SA is RoHS compliant.
What is the lead time for DTS20H25-43SA?
The standard lead time for DTS20H25-43SA is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 1/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
13
$1,828.77
25
$971.41
38
$652.54
50 +
$639.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!