TE Connectivity / Deutsch Authorized Distributor

DTS20H25-43CD

HERM RECP

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
HERM RECP
Search Keywords: DTS20H2543CD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS20H25-43CD
  • Alias/AKA:
    YDTS20H25-43CD0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Signal Positions:
    43
  • Shell Size:
    25
  • Alignment Keyed:
    0 °
  • Sealable:
    Yes
  • Number of Power Positions:
    0
  • Wire Size:
    16 – 24 AWG
  • Circular Connector Shell Size:
    25
  • Mating Alignment Type:
    Keyed
  • Contact Type:
    PC Tail Pin
  • Number of Positions:
    43
  • Contact Current Rating (Max):
    13 A, 7.5 A
  • Contact Layout Arrangement:
    25 – 43
  • Reverse Gender:
    Standard
  • Shell Material:
    Stainless Steel
  • Product Type:
    Connector
  • Polarization Code:
    D
  • Shell Base Material:
    Stainless Steel
  • Hermetically Sealed:
    Yes
  • Connector System:
    Cable-to-Panel
  • Shell Type:
    Square Flange Receptacle
  • Circuit Application:
    Signal
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Preloaded:
    No
  • Insulation Material:
    Glass
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DTS20H25-43CD RoHS compliant?
Yes, DTS20H25-43CD is RoHS compliant.
What is the lead time for DTS20H25-43CD?
The standard lead time for DTS20H25-43CD is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 11/16/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,132.74
25
$601.69
38
$404.18
50 +
$396.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!