TE Connectivity / Deutsch Authorized Distributor

DTS20H25-24CE

HERM RECP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
HERM RECP
Search Keywords: DTS20H2524CE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS20H25-24CE
  • Alias/AKA:
    YDTS20H25-24CE0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mating Alignment Type:
    Keyed
  • Product Type:
    Connector
  • Polarization Code:
    E
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Sealable:
    Yes
  • Insulation Material:
    Glass
  • Shell Material:
    Stainless Steel
  • Wire Size:
    12 – 20 AWG
  • Shell Base Material:
    Stainless Steel
  • Contact Type:
    PC Tail Pin
  • Shell Size:
    25
  • Reverse Gender:
    Standard
  • Number of Signal Positions:
    12
  • Circular Connector Shell Size:
    25
  • Number of Positions:
    24
  • Number of Power Positions:
    12
  • Shell Type:
    Square Flange Receptacle
  • Contact Current Rating (Max):
    13 A, 23 A
  • Connector System:
    Cable-to-Panel
  • Preloaded:
    No
  • Contact Layout Arrangement:
    25 – 24
  • Hermetically Sealed:
    Yes
  • Alignment Keyed:
    0 °
  • Circuit Application:
    Power & Signal
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DTS20H25-24CE RoHS compliant?
Yes, DTS20H25-24CE is RoHS compliant.
What is the lead time for DTS20H25-24CE?
The standard lead time for DTS20H25-24CE is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 11/27/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,074.94
25
$570.99
38
$383.56
50 +
$375.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!