- Home ›
- All Products›
- DTS20H25-24CB
TE Connectivity / Deutsch
DTS20H25-24CB
HERM RECP
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20H25-24CB
-
Alias/AKA:YDTS20H25-24CB0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1 -
Hermetically Sealed:Yes
-
Contact Type:PC Tail Pin
-
Circuit Application:Power & Signal
-
Mating Alignment Type:Keyed
-
Product Type:Connector
-
Circular Connector Shell Size:25
-
Insulation Material:Glass
-
Connector System:Cable-to-Panel
-
Number of Power Positions:12
-
Polarization Code:B
-
Shell Base Material:Stainless Steel
-
Shell Size:25
-
Number of Signal Positions:12
-
Sealable:Yes
-
Number of Positions:24
-
Preloaded:No
-
Wire Size:12 – 20 AWG
-
Reverse Gender:Standard
-
Shell Material:Stainless Steel
-
Alignment Keyed:0 °
-
Contact Layout Arrangement:25 – 24
-
Contact Current Rating (Max):13 A, 23 A
-
Shell Type:Square Flange Receptacle
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F