- Home ›
- All Products›
- DTS20H23-35PB
DTS20H23-35PB
TE Connectivity / Deutsch
HERM RECP
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HERM RECP
Search Keywords: DTS20H2335PB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20H23-35PB
-
Alias/AKA:YDTS20H23-35PB0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Shell Size:H (23)
-
Hermetically Sealed:Yes
-
Mating Alignment Type:Keyed
-
Number of Signal Positions:79
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Number of Power Positions:0
-
Polarization Code:B
-
Reverse Gender:Standard
-
Circuit Application:Signal
-
Sealable:Yes
-
Shell Type:Square Flange Receptacle
-
Contact Layout Arrangement:23 – 35
-
Contact Type:Pin
-
Wire/Cable Size:22 – 28 AWG
-
Connector System:Cable-to-Panel
-
Alignment Keyed:0 °
-
Number of Positions:79
-
Mating Retention Type:Threaded
-
Wire Size:22 – 28 AWG
-
Preloaded:No
-
Product Type:Connector
-
Shell Material:Stainless Steel
-
Contact Current Rating (Max):5 A
-
Insulation Material:Glass
-
Circular Connector Shell Size:H (23)
-
Shell Base Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
13
$1,275.57
25
$677.56
38
$455.15
50 +
$446.04
Click for Quote
Log in
to unlock special pricing