Image is representational - see mfr. specs

HERM RECP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
HERM RECP
Search Keywords: DTS20H2335DB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS20H23-35DB
  • Alias/AKA:
    YDTS20H23-35DB0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Insulation Material:
    Glass
  • Shell Material:
    Stainless Steel
  • Shell Type:
    Square Flange Receptacle
  • Mating Alignment Type:
    Keyed
  • Mating Retention Type:
    Threaded
  • Number of Signal Positions:
    79
  • Wire/Cable Size:
    22 – 28 AWG
  • Alignment Keyed:
    0 °
  • Hermetically Sealed:
    Yes
  • Wire Size:
    22 – 28 AWG
  • Number of Power Positions:
    0
  • Polarization Code:
    B
  • Contact Current Rating (Max):
    5 A
  • Sealable:
    Yes
  • Contact Layout Arrangement:
    23 – 35
  • Contact Type:
    PC Tail Socket
  • Circuit Application:
    Signal
  • Preloaded:
    No
  • Connector System:
    Cable-to-Panel
  • Reverse Gender:
    Standard
  • Number of Positions:
    79
  • Product Type:
    Connector
  • Shell Size:
    H (23)
  • Circular Connector Shell Size:
    H (23)
  • Shell Base Material:
    Stainless Steel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/13/26
Backorder
Price (USD)
Qty
Unit Price
13
$2,496.94
25
$1,326.33
38
$890.96
50 +
$873.14
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!