Image is representational - see mfr. specs

HERM RECP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
HERM RECP
Search Keywords: DTS20H2141DE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS20H21-41DE
  • Alias/AKA:
    YDTS20H21-41DE0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Polarization Code:
    E
  • Mating Alignment Type:
    Keyed
  • Contact Type:
    PC Tail Socket
  • Wire Size:
    20 – 24 AWG
  • Shell Size:
    G (21)
  • Preloaded:
    No
  • Product Type:
    Connector
  • Connector System:
    Cable-to-Panel
  • Mating Retention Type:
    Threaded
  • Sealable:
    Yes
  • Contact Current Rating (Max):
    7.5 A
  • Number of Positions:
    41
  • Insulation Material:
    Glass
  • Reverse Gender:
    Standard
  • Number of Signal Positions:
    41
  • Alignment Keyed:
    0 °
  • Contact Layout Arrangement:
    21 – 41
  • Shell Material:
    Stainless Steel
  • Number of Power Positions:
    0
  • Shell Type:
    Square Flange Receptacle
  • Wire/Cable Size:
    20 – 24 AWG
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Circuit Application:
    Signal
  • Hermetically Sealed:
    Yes
  • Circular Connector Shell Size:
    G (21)
  • Shell Base Material:
    Stainless Steel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/13/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,761.03
25
$935.43
38
$628.37
50 +
$615.80
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!