Image is representational - see mfr. specs

HERM RECP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
HERM RECP
Search Keywords: DTS20H2116SB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS20H21-16SB
  • Alias/AKA:
    YDTS20H21-16SB0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Polarization Code:
    B
  • Insulation Material:
    Glass
  • Shell Size:
    G (21)
  • Circuit Application:
    Signal
  • Number of Signal Positions:
    16
  • Number of Power Positions:
    0
  • Contact Type:
    Socket
  • Number of Positions:
    16
  • Sealable:
    Yes
  • Mating Alignment Type:
    Keyed
  • Contact Layout Arrangement:
    21 – 16
  • Preloaded:
    No
  • Connector System:
    Cable-to-Panel
  • Hermetically Sealed:
    Yes
  • Reverse Gender:
    Standard
  • Mating Retention Type:
    Threaded
  • Alignment Keyed:
    0 °
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Wire Size:
    16 – 20 AWG
  • Product Type:
    Connector
  • Wire/Cable Size:
    16 – 20 AWG
  • Shell Type:
    Square Flange Receptacle
  • Contact Current Rating (Max):
    13 A
  • Shell Material:
    Stainless Steel
  • Circular Connector Shell Size:
    G (21)
  • Shell Base Material:
    Stainless Steel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/7/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,450.59
25
$770.53
38
$517.60
50 +
$507.25
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!