- Home ›
- All Products›
- DTS20H19-11DE
TE Connectivity / Deutsch
DTS20H19-11DE
HERM RECP
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
HERM RECP
Search Keywords: DTS20H1911DE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20H19-11DE
-
Alias/AKA:YDTS20H19-11DE0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Shell Size:F (19)
-
Number of Positions:11
-
Mating Alignment Type:Keyed
-
Contact Type:PC Tail Socket
-
Wire Size:16 – 20 AWG
-
Reverse Gender:Standard
-
Hermetically Sealed:Yes
-
Mating Retention Type:Threaded
-
Circuit Application:Signal
-
Sealable:Yes
-
Number of Signal Positions:11
-
Connector System:Cable-to-Panel
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Preloaded:No
-
Shell Material:Stainless Steel
-
Alignment Keyed:0 °
-
Shell Type:Square Flange Receptacle
-
Number of Power Positions:0
-
Wire/Cable Size:16 – 20 AWG
-
Contact Current Rating (Max):13 A
-
Insulation Material:Glass
-
Product Type:Connector
-
Contact Layout Arrangement:19 – 11
-
Polarization Code:E
-
Shell Base Material:Stainless Steel
-
Circular Connector Shell Size:F (19)
Product Guides
+
Frequently Asked Questions
Is DTS20H19-11DE RoHS compliant?
Yes, DTS20H19-11DE is RoHS compliant.
What is the lead time for DTS20H19-11DE?
The standard lead time for DTS20H19-11DE is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
13
$1,193.37
25
$633.90
38
$425.82
50 +
$417.30
Click for Quote
Log in
to unlock special pricing