Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

DTS20H19-11DC

HERM RECP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
HERM RECP
Search Keywords: DTS20H1911DC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Deutsch
Part No: DTS20H19-11DC
Alias/AKA: YDTS20H19-11DC0000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Product Type: Connector
Connector System: Cable-to-Panel
Hermetically Sealed: Yes
Number of Positions: 11
Wire Size: 16 – 20 AWG
Contact Layout Arrangement: 19 – 11
Alignment Keyed: 0 °
Polarization Code: C
Contact Current Rating (Max): 13 A
Operating Temperature Range: -65 – 200 °C, -85 – 392 °F
Shell Type: Square Flange Receptacle
Shell Size: F (19)
Mating Retention Type: Threaded
Contact Type: PC Tail Socket
Number of Signal Positions: 11
Mating Alignment Type: Keyed
Insulation Material: Glass
Wire/Cable Size: 16 – 20 AWG
Number of Power Positions: 0
Circuit Application: Signal
Preloaded: No
Sealable: Yes
Reverse Gender: Standard
Shell Material: Stainless Steel
Circular Connector Shell Size: F (19)
Shell Base Material: Stainless Steel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DTS20H19-11DC RoHS compliant?
Yes, DTS20H19-11DC is RoHS compliant.
What is the lead time for DTS20H19-11DC?
The standard lead time for DTS20H19-11DC is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 1/6/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
13
$1,193.37
25
$633.90
38
$425.82
50 +
$417.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!