Image is representational - see mfr. specs

HERM RECP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
HERM RECP
Search Keywords: DTS20H1726DN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS20H17-26DN
  • Alias/AKA:
    YDTS20H17-26DN0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Layout Arrangement:
    17 – 26
  • Mating Retention Type:
    Threaded
  • Insulation Material:
    Glass
  • Shell Material:
    Stainless Steel
  • Shell Type:
    Square Flange Receptacle
  • Wire/Cable Size:
    20 – 24 AWG
  • Number of Positions:
    26
  • Alignment Keyed:
    0 °
  • Reverse Gender:
    Standard
  • Wire Size:
    20 – 24 AWG
  • Preloaded:
    No
  • Product Type:
    Connector
  • Number of Signal Positions:
    26
  • Contact Current Rating (Max):
    7.5 A
  • Number of Power Positions:
    0
  • Connector System:
    Cable-to-Panel
  • Polarization Code:
    N
  • Shell Size:
    E (17)
  • Mating Alignment Type:
    Keyed
  • Hermetically Sealed:
    Yes
  • Circuit Application:
    Signal
  • Sealable:
    Yes
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Contact Type:
    PC Tail Socket
  • Shell Base Material:
    Stainless Steel
  • Circular Connector Shell Size:
    E (17)
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/6/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,137.14
25
$604.03
38
$405.75
50 +
$397.64
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!