- Home ›
- All Products›
- DTS20H17-06PC
TE Connectivity / Deutsch
DTS20H17-06PC
HERM RECP
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
HERM RECP
Search Keywords: DTS20H1706PC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20H17-06PC
-
Alias/AKA:YDTS20H17-06PC0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circuit Application:Power
-
Hermetically Sealed:Yes
-
Contact Type:Pin
-
Shell Type:Square Flange Receptacle
-
Product Type:Connector
-
Reverse Gender:Standard
-
Wire/Cable Size:12 – 14 AWG
-
Insulation Material:Glass
-
Mating Retention Type:Threaded
-
Mating Alignment Type:Keyed
-
Number of Power Positions:6
-
Shell Material:Stainless Steel
-
Connector System:Cable-to-Panel
-
Preloaded:No
-
Contact Layout Arrangement:17 – 6
-
Sealable:Yes
-
Shell Size:E (17)
-
Alignment Keyed:0 °
-
Number of Positions:6
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Number of Signal Positions:0
-
Wire Size:12 – 14 AWG
-
Polarization Code:C
-
Contact Current Rating (Max):23 A
-
Shell Base Material:Stainless Steel
-
Circular Connector Shell Size:E (17)
-
Circular Connector Type:Receptacle
-
Contacts Preloaded:No
-
Circular Connector Contact Type:Pin
-
Circular Connector Insulation Material Type:Glass
Product Guides
+
Frequently Asked Questions
Is DTS20H17-06PC RoHS compliant?
Yes, DTS20H17-06PC is RoHS compliant.
What is the lead time for DTS20H17-06PC?
The standard lead time for DTS20H17-06PC is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
13
$545.85
25
$299.61
38
$203.34
50 +
$199.27
Click for Quote
Log in
to unlock special pricing