Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

DTS20H15-97XD

HERM RECP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
HERM RECP
Search Keywords: DTS20H1597XD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Deutsch
Part No: DTS20H15-97XD
Alias/AKA: YDTS20H15-97XD0000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Shell Size: D (15)
Alignment Keyed: 0 °
Contact Current Rating (Max): 13 A, 7.5 A
Reverse Gender: Standard
Sealable: Yes
Mating Alignment Type: Keyed
Operating Temperature Range: -65 – 200 °C, -85 – 392 °F
Polarization Code: D
Circuit Application: Signal
Product Type: Connector
Contact Type: Eyelet Pin
Shell Material: Stainless Steel
Wire/Cable Size: 16 – 24 AWG
Wire Size: 16 – 24 AWG
Number of Positions: 12
Hermetically Sealed: Yes
Insulation Material: Glass
Shell Type: Square Flange Receptacle
Contact Layout Arrangement: 15 – 97
Preloaded: No
Connector System: Cable-to-Panel
Mating Retention Type: Threaded
Number of Power Positions: 0
Number of Signal Positions: 12
Circular Connector Shell Size: D (15)
Shell Base Material: Stainless Steel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DTS20H15-97XD RoHS compliant?
Yes, DTS20H15-97XD is RoHS compliant.
What is the lead time for DTS20H15-97XD?
The standard lead time for DTS20H15-97XD is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 1/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
13
$476.48
25
$261.54
38
$177.50
50 +
$173.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!