- Home ›
- All Products›
- DTS20H15-97SD
TE Connectivity / Deutsch
DTS20H15-97SD
HERM RECP
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20H15-97SD
-
Alias/AKA:YDTS20H15-97SD0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1 -
Polarization Code:D
-
Mating Retention Type:Threaded
-
Reverse Gender:Standard
-
Shell Size:D (15)
-
Contact Current Rating (Max):13 A, 7.5 A
-
Product Type:Connector
-
Contact Type:Socket
-
Shell Material:Stainless Steel
-
Mating Alignment Type:Keyed
-
Hermetically Sealed:Yes
-
Wire Size:16 – 24 AWG
-
Preloaded:No
-
Alignment Keyed:0 °
-
Insulation Material:Glass
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shell Type:Square Flange Receptacle
-
Number of Signal Positions:12
-
Wire/Cable Size:16 – 24 AWG
-
Number of Positions:12
-
Number of Power Positions:0
-
Connector System:Cable-to-Panel
-
Sealable:Yes
-
Contact Layout Arrangement:15 – 97
-
Circuit Application:Signal
-
Circular Connector Shell Size:D (15)
-
Shell Base Material:Stainless Steel