Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

DTS20H15-35CC

HERM RECP

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
HERM RECP
Search Keywords: DTS20H1535CC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS20H15-35CC
  • Alias/AKA:
    YDTS20H15-35CC0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Preloaded:
    No
  • Mating Alignment Type:
    Keyed
  • Product Type:
    Connector
  • Number of Power Positions:
    0
  • Sealable:
    Yes
  • Hermetically Sealed:
    Yes
  • Polarization Code:
    C
  • Insulation Material:
    Glass
  • Connector System:
    Cable-to-Panel
  • Wire/Cable Size:
    22 – 28 AWG
  • Circuit Application:
    Signal
  • Shell Material:
    Stainless Steel
  • Contact Type:
    PC Tail Pin
  • Shell Size:
    D (15)
  • Alignment Keyed:
    0 °
  • Number of Signal Positions:
    37
  • Shell Type:
    Square Flange Receptacle
  • Wire Size:
    22 – 28 AWG
  • Mating Retention Type:
    Threaded
  • Contact Current Rating (Max):
    5 A
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Number of Positions:
    37
  • Contact Layout Arrangement:
    15 – 35
  • Reverse Gender:
    Standard
  • Circular Connector Shell Size:
    D (15)
  • Shell Base Material:
    Stainless Steel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DTS20H15-35CC RoHS compliant?
Yes, DTS20H15-35CC is RoHS compliant.
What is the lead time for DTS20H15-35CC?
The standard lead time for DTS20H15-35CC is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 11/25/26
Backorder
Price (USD)
Qty
Unit Price
13
$664.96
25
$364.99
38
$247.71
50 +
$242.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!