Image is representational - see mfr. specs

HERM RECP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
HERM RECP
Search Keywords: DTS20H1515ZA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS20H15-15ZA
  • Alias/AKA:
    YDTS20H15-15ZA0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Current Rating (Max):
    13 A, 7.5 A
  • Polarization Code:
    A
  • Sealable:
    Yes
  • Mating Retention Type:
    Threaded
  • Number of Power Positions:
    0
  • Hermetically Sealed:
    Yes
  • Wire Size:
    16 – 24 AWG
  • Product Type:
    Connector
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Shell Size:
    D (15)
  • Contact Layout Arrangement:
    15 – 15
  • Reverse Gender:
    Standard
  • Shell Material:
    Stainless Steel
  • Number of Positions:
    15
  • Contact Type:
    Eyelet Socket
  • Insulation Material:
    Glass
  • Alignment Keyed:
    0 °
  • Preloaded:
    No
  • Wire/Cable Size:
    16 – 24 AWG
  • Circuit Application:
    Signal
  • Shell Type:
    Square Flange Receptacle
  • Number of Signal Positions:
    15
  • Connector System:
    Cable-to-Panel
  • Mating Alignment Type:
    Keyed
  • Shell Base Material:
    Stainless Steel
  • Circular Connector Shell Size:
    D (15)
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/6/26
Backorder
Price (USD)
Qty
Unit Price
13
$913.65
25
$485.32
38
$326.01
50 +
$319.49
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!