- Home ›
- All Products›
- DTS20H15-15DE
DTS20H15-15DE
TE Connectivity / Deutsch
HERM RECP
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HERM RECP
Search Keywords: DTS20H1515DE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20H15-15DE
-
Alias/AKA:YDTS20H15-15DE0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Wire/Cable Size:16 – 24 AWG
-
Contact Current Rating (Max):13 A, 7.5 A
-
Shell Size:D (15)
-
Reverse Gender:Standard
-
Alignment Keyed:0 °
-
Shell Material:Stainless Steel
-
Number of Power Positions:0
-
Number of Signal Positions:15
-
Hermetically Sealed:Yes
-
Mating Retention Type:Threaded
-
Contact Type:PC Tail Socket
-
Shell Type:Square Flange Receptacle
-
Circuit Application:Signal
-
Connector System:Cable-to-Panel
-
Preloaded:No
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Polarization Code:E
-
Contact Layout Arrangement:15 – 15
-
Number of Positions:15
-
Mating Alignment Type:Keyed
-
Product Type:Connector
-
Insulation Material:Glass
-
Wire Size:16 – 24 AWG
-
Circular Connector Shell Size:D (15)
-
Shell Base Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
13
$921.31
25
$489.38
38
$328.74
50 +
$322.17
Click for Quote
Log in
to unlock special pricing