Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

DTS20H13-98DN

HERM RECP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
HERM RECP
Search Keywords: DTS20H1398DN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS20H13-98DN
  • Alias/AKA:
    YDTS20H13-98DN0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Polarization Code:
    N
  • Circuit Application:
    Signal
  • Number of Power Positions:
    0
  • Wire/Cable Size:
    20 – 24 AWG
  • Number of Positions:
    10
  • Contact Layout Arrangement:
    13 – 98
  • Product Type:
    Connector
  • Contact Current Rating (Max):
    7.5 A
  • Reverse Gender:
    Standard
  • Shell Size:
    C (13)
  • Hermetically Sealed:
    Yes
  • Alignment Keyed:
    0 °
  • Wire Size:
    20 – 24 AWG
  • Contact Type:
    PC Tail Socket
  • Insulation Material:
    Glass
  • Mating Alignment Type:
    Keyed
  • Sealable:
    Yes
  • Preloaded:
    No
  • Mating Retention Type:
    Threaded
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Connector System:
    Cable-to-Panel
  • Shell Type:
    Square Flange Receptacle
  • Number of Signal Positions:
    10
  • Shell Material:
    Stainless Steel
  • Shell Base Material:
    Stainless Steel
  • Circular Connector Shell Size:
    C (13)
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DTS20H13-98DN RoHS compliant?
Yes, DTS20H13-98DN is RoHS compliant.
What is the lead time for DTS20H13-98DN?
The standard lead time for DTS20H13-98DN is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 12/14/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
13
$737.02
25
$391.50
38
$262.98
50 +
$257.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!