Image is representational - see mfr. specs

HERM RECP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
HERM RECP
Search Keywords: DTS20H1135SB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS20H11-35SB
  • Alias/AKA:
    YDTS20H11-35SB0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Layout Arrangement:
    11 – 35
  • Number of Power Positions:
    0
  • Insulation Material:
    Glass
  • Connector System:
    Cable-to-Panel
  • Shell Type:
    Square Flange Receptacle
  • Shell Material:
    Stainless Steel
  • Alignment Keyed:
    0 °
  • Wire/Cable Size:
    22 – 28 AWG
  • Number of Signal Positions:
    13
  • Number of Positions:
    13
  • Contact Current Rating (Max):
    5 A
  • Polarization Code:
    B
  • Contact Type:
    Socket
  • Shell Size:
    B (11)
  • Product Type:
    Connector
  • Mating Alignment Type:
    Keyed
  • Mating Retention Type:
    Threaded
  • Reverse Gender:
    Standard
  • Preloaded:
    No
  • Wire Size:
    22 – 28 AWG
  • Circuit Application:
    Signal
  • Hermetically Sealed:
    Yes
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Sealable:
    Yes
  • Shell Base Material:
    Stainless Steel
  • Circular Connector Shell Size:
    B (11)
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 7/13/26
Backorder
Price (USD)
Qty
Unit Price
13
$719.18
25
$382.01
38
$256.62
50 +
$251.48
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!