- Home ›
- All Products›
- DTS20H11-02SE
TE Connectivity / Deutsch
DTS20H11-02SE
HERM RECP
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
HERM RECP
Search Keywords: DTS20H1102SE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20H11-02SE
-
Alias/AKA:YDTS20H11-02SE0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1 -
Wire/Cable Size:16 – 20 AWG
-
Circuit Application:Signal
-
Number of Power Positions:0
-
Contact Type:Socket
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Insulation Material:Glass
-
Number of Positions:2
-
Shell Type:Square Flange Receptacle
-
Shell Material:Stainless Steel
-
Reverse Gender:Standard
-
Mating Alignment Type:Keyed
-
Shell Size:B (11)
-
Contact Layout Arrangement:11 – 2
-
Hermetically Sealed:Yes
-
Wire Size:16 – 20 AWG
-
Mating Retention Type:Threaded
-
Sealable:Yes
-
Polarization Code:E
-
Contact Current Rating (Max):13 A
-
Number of Signal Positions:2
-
Preloaded:No
-
Alignment Keyed:0 °
-
Connector System:Cable-to-Panel
-
Product Type:Connector
-
Circular Connector Shell Size:B (11)
-
Shell Base Material:Stainless Steel
Product Guides
+
Frequently Asked Questions
Is DTS20H11-02SE RoHS compliant?
Yes, DTS20H11-02SE is RoHS compliant.
What is the lead time for DTS20H11-02SE?
The standard lead time for DTS20H11-02SE is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
13
$1,087.67
25
$577.75
38
$388.10
50 +
$380.34
Click for Quote
Log in
to unlock special pricing