Image is representational - see mfr. specs

HERM RECP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
HERM RECP
Search Keywords: DTS20H1102CA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS20H11-02CA
  • Alias/AKA:
    YDTS20H11-02CA0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Alignment Keyed:
    0 °
  • Number of Signal Positions:
    2
  • Product Type:
    Connector
  • Wire/Cable Size:
    16 – 20 AWG
  • Insulation Material:
    Glass
  • Mating Retention Type:
    Threaded
  • Reverse Gender:
    Standard
  • Hermetically Sealed:
    Yes
  • Shell Type:
    Square Flange Receptacle
  • Contact Layout Arrangement:
    11 – 2
  • Circuit Application:
    Signal
  • Contact Current Rating (Max):
    13 A
  • Number of Power Positions:
    0
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Connector System:
    Cable-to-Panel
  • Polarization Code:
    A
  • Shell Size:
    B (11)
  • Shell Material:
    Stainless Steel
  • Preloaded:
    No
  • Mating Alignment Type:
    Keyed
  • Contact Type:
    PC Tail Pin
  • Wire Size:
    16 – 20 AWG
  • Number of Positions:
    2
  • Sealable:
    Yes
  • Circular Connector Shell Size:
    B (11)
  • Shell Base Material:
    Stainless Steel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/7/26
Backorder
Price (USD)
Qty
Unit Price
13
$524.15
25
$287.70
38
$195.25
50 +
$191.35
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!