- Home ›
- All Products›
- DTS20G25-19PA
DTS20G25-19PA
TE Connectivity / Deutsch
DTS SQUARE FLANGE ENVELOPE
Datasheet Accessories
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DTS SQUARE FLANGE ENVELOPE
Search Keywords: DTS20G2519PA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20G25-19PA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Mounting Type:Panel Mount
-
Number of Power Positions:19
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Contact Current Rating (Max):23 A
-
Wire Size:14 – 12 AWG, 2.08 – 3.31 mm²
-
Product Type:Connector
-
Circular Connector Contact Type:Pin
-
Shell Plating Material:Space-Grade Electroless
-
Number of Positions:19
-
Shielded:Yes
-
Reverse Gender:No
-
Contacts Preloaded:No
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shell Base Material:Aluminum 6061-T6
-
Circular Connector Shell Size:25
-
Polarization Code:A
-
Contact Layout Arrangement:25 – 19
-
Sealable:Yes
-
Circular Connector Type:Receptacle
-
Mating Retention:With
-
Mating Alignment Type:Keyed
-
Number of Signal Positions:0
-
Shell Type:Square Flange Receptacle
-
Circuit Application:Power
-
Connector System:Cable-to-Panel
-
Alignment Keyed:Clocking
-
Hermetically Sealed:No
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.