DTS20G21-11PN[V001]

TE Connectivity / Deutsch

RECP ASSY

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
RECP ASSY
Search Keywords: DTS20G2111PNV001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS20G21-11PN[V001]
  • Alias/AKA:
    YDTS20G21-11PNV001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Insulation Material:
    Hard Dielectric/Silicone
  • Centerline (Pitch):
    .1 in, .064 mm
  • Preloaded:
    No
  • Number of Power Positions:
    11
  • Number of Signal Positions:
    0
  • Product Type:
    Connector
  • Shell Size:
    G (21)
  • Connector Mounting Type:
    Panel Mount
  • Mating Alignment Type:
    Polarization
  • Circuit Application:
    Power & Signal
  • Shell Type:
    Square Flange Receptacle
  • Connector Style:
    Receptacle
  • Sealable:
    Yes
  • Contact Layout Arrangement:
    Circular
  • Shielded:
    Yes
  • Contact Type:
    Pin/Socket
  • Wire Size:
    12 – 14 AWG, 2 – 3 mm²
  • Hermetically Sealed:
    No
  • Mating Retention:
    Without
  • Polarization Code:
    Normal
  • Shell Material:
    Aluminum
  • Circular Connector Shell Size:
    G (21)
  • Number of Positions:
    11
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Shell Plating Material:
    Space-Grade Electroless
  • Contact Current Rating (Max):
    23 A
  • Connector System:
    Wire-to-Wire
  • Alignment Keyed:
    Clocking
  • Shell Base Material:
    Aluminum
  • Reverse Gender:
    No
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,792.75
25
$952.28
38
$639.69
50 +
$626.90
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!