- Home ›
- All Products›
- DTS20G21-11PN
DTS20G21-11PN
TE Connectivity / Deutsch
DTS20G21-11PN
Datasheet Accessories
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DTS20G21-11PN
Search Keywords: DTS20G2111PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20G21-11PN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shell Type:Square Flange Receptacle
-
Insulation Material:Hard Dielectric/Silicone
-
Contact Current Rating (Max):23 A
-
Shell Plating Material:Space-Grade Electroless
-
Polarization Code:N
-
Shielded:No
-
Alignment Keyed:Clocking
-
Reverse Gender:No
-
Hermetically Sealed:No
-
Contact Layout Arrangement:21 – 11
-
Mating Retention:With
-
Number of Positions:11
-
Connector System:Cable-to-Panel
-
Connector Style:Receptacle
-
Shell Size:21
-
Preloaded:No
-
Connector Mounting Type:Panel
-
Number of Power Positions:11
-
Wire/Cable Size:14 – 12 AWG, 2.08 – 3.31 mm²
-
Mating Alignment Type:Keyed
-
Sealable:Yes
-
Contact Type:Pin
-
Number of Signal Positions:0
-
Wire Size:14 – 12 AWG, 2.08 – 3.31 mm²
-
Circuit Application:Power
-
Shell Material:Aluminum 6061-T6
-
Product Type:Connector
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.