- Home ›
- All Products›
- DTS20G11-35SD[V001]
DTS20G11-35SD[V001]
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: DTS20G1135SDV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20G11-35SD[V001]
-
Alias/AKA:YDTS20G11-35SDV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Material:Aluminum
-
Contact Current Rating (Max):5 A
-
Shell Type:Square Flange Receptacle
-
Connector System:Cable-to-Panel
-
Contact Layout Arrangement:11 – 35
-
Preloaded:Yes
-
Shell Base Material:Aluminum
-
Shell Size:11
-
Number of Positions:13
-
Circular Connector Shell Size:11
-
Mating Retention:With
-
Sealable:Yes
-
Product Type:Connector
-
Contact Type:Socket
-
Insulation Material:Hard Dielectric/Silicone
-
Mating Alignment Type:Keyed
-
Wire Size:28 – 22 AWG, .08 – .33 mm²
-
Shell Plating Material:Space-Grade Electroless
-
Connector Mounting Type:Panel
-
Number of Power Positions:0
-
Connector Style:Receptacle
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shielded:No
-
Polarization Code:D
-
Number of Signal Positions:13
-
Circuit Application:Signal
-
Hermetically Sealed:No
-
Alignment Keyed:Clocking
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$1,533.72
50
$783.35
75
$533.23
100 +
$522.56
Click for Quote
Log in
to unlock special pricing