- Home ›
- All Products›
- DTS20G09-98SN
DTS20G09-98SN
TE Connectivity / Deutsch
DTS20G09-98SN
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DTS20G09-98SN
Search Keywords: DTS20G0998SN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20G09-98SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Retention:With
-
Shell Size:9
-
Shell Material:Aluminum 6061-T6
-
Sealable:Yes
-
Number of Positions:3
-
Wire/Cable Size:24 – 20 AWG, .2 – .52 mm²
-
Contact Layout Arrangement:9 – 98
-
Shielded:No
-
Connector System:Cable-to-Panel
-
Reverse Gender:No
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Preloaded:No
-
Circuit Application:Signal
-
Contact Type:Socket
-
Insulation Material:Hard Dielectric/Silicone
-
Alignment Keyed:Clocking
-
Product Type:Connector
-
Hermetically Sealed:No
-
Wire Size:24 – 20 AWG, .2 – .52 mm²
-
Polarization Code:N
-
Number of Signal Positions:3
-
Connector Mounting Type:Panel
-
Number of Power Positions:0
-
Mating Alignment Type:Keyed
-
Shell Type:Square Flange Receptacle
-
Shell Plating Material:Space-Grade Electroless
-
Contact Current Rating (Max):7.5 A
-
Connector Style:Receptacle
Product Guides
+
-
This product is discontinued, but still in stock.
-
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately