- Home ›
- All Products›
- DTS20F25-43PB
DTS20F25-43PB
TE Connectivity / Deutsch
SQUARE FLANGE RECEPTACLE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SQUARE FLANGE RECEPTACLE
Search Keywords: DTS20F2543PB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20F25-43PB
-
Alias/AKA:YDTS20F25-43PB0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):13 A
-
Shell Size:25
-
Preloaded:No
-
Number of Power Positions:20
-
Mating Alignment Type:Keyed
-
Shielded:Yes
-
Connector System:Cable-to-Panel
-
Wire Size:20 – 16 AWG, .52 – 1.31 mm²
-
Contact Layout Arrangement:25 – 43
-
Wire/Cable Size:20 – 16 AWG, .52 – 1.31 mm²
-
Number of Positions:43
-
Polarization Code:B
-
Contact Type:Pin
-
Sealable:Yes
-
Number of Signal Positions:23
-
Mating Retention:With
-
Reverse Gender:No
-
Shell Plating Material:Electroless Nickel
-
Hermetically Sealed:No
-
Insulation Material:Hard Dielectric/Silicone
-
Connector Mounting Type:Panel
-
Product Type:Connector
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shell Type:Square Flange Receptacle
-
Alignment Keyed:Clocking
-
Circuit Application:Power & Signal
-
Shell Material:Aluminum 6061-T6
-
Connector Style:Receptacle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
18
$862.22
36
$440.38
54
$299.77
72 +
$293.77
Click for Quote
Log in
to unlock special pricing