- Home ›
- All Products›
- DTS20F23-35PA
TE Connectivity / Deutsch
DTS20F23-35PA
DTS SQUARE FLANGE ENVELOPE
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
DTS SQUARE FLANGE ENVELOPE
Search Keywords: DTS20F2335PA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20F23-35PA
-
Alias/AKA:ZPF000000000016057
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Assembly Length:1.24 in, 31.5 mm
-
Shell Type:Square Flange Receptacle
-
Alignment Keyed:Clocking
-
Number of Power Positions:0
-
Contact Layout Arrangement:23 – 35
-
Circuit Application:Signal
-
Circular Connector Contact Type:Pin
-
Contacts Preloaded:No
-
Position Locations Omitted:All
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Contact Quantity (Size 22D):100
-
Operating Voltage:400 VAC, 550 VDC
-
Environmental Protection:Yes
-
Shell Base Material:Aluminum 6061-T6
-
Circular Connector Shell Size:23
-
Shell Plating Material:Electroless Nickel
-
Environmental Protection Type:Elastomer Sealed
-
Feedthrough Type:No
-
Voltage:1300 Vrms
-
Number of Signal Positions:100
-
Entry Style:Rear Insertion
-
Accepts Wire Insulation Diameter Range:.03 – .054 in, .76 – 1.37 mm
-
Contact Current Rating (Max):5 A
-
Shielded:Yes
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Number of Positions:100
-
Packaging Quantity:1
-
Circular Connector Type:Receptacle
-
Reverse Gender:No
-
Durability Rating:500 Cycles
-
Fluid Resistance:Yes
-
Connector System:Cable-to-Panel
-
Keying:Keyway Polarization A
-
Factory Installed Backshell:No
-
Mating Retention:With
-
Mating Alignment Type:Keyed
-
Product Type:Connector
-
Connector Mounting Type:Panel Mount
-
Polarization Code:A
-
Keying & Polarized Position Locations:A
-
Panel Mount Feature:With
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Hermetically Sealed:No
-
Peripheral Seal Material:Silicone
-
Mating Retention Type:Triple Start Threaded
-
Wire Size:28 – 22 AWG, .08 – .33 mm²
-
Sealable:Yes
-
Assembly Type:Electrical Connector
-
Panel Mount Feature Type:Square Flange
Product Guides
+
Frequently Asked Questions
Is DTS20F23-35PA RoHS compliant?
Yes, DTS20F23-35PA is RoHS compliant.
What is the lead time for DTS20F23-35PA?
The standard lead time for DTS20F23-35PA is approximately 65 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
65 Weeks
can ship
12/20/27
Price (USD)
Qty
Unit Price
13
$904.21
25
$480.30
38
$322.64
50 +
$316.19
Click for Quote
Log in
to unlock special pricing