- Home ›
- All Products›
- DTS20F21-41PE
TE Connectivity / Deutsch
DTS20F21-41PE
SQUARE FLANGE RECEPTACLE
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
SQUARE FLANGE RECEPTACLE
Search Keywords: DTS20F2141PE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20F21-41PE
-
Alias/AKA:YDTS20F21-41PE0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Reverse Gender:No
-
Number of Power Positions:0
-
Circuit Application:Signal
-
Alignment Keyed:Clocking
-
Shell Type:Square Flange Receptacle
-
Mating Alignment Type:Keyed
-
Mating Retention:With
-
Hermetically Sealed:No
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Insulation Material:Hard Dielectric/Silicone
-
Contact Layout Arrangement:21 – 41
-
Connector Style:Receptacle
-
Shell Material:Aluminum 6061-T6
-
Contact Current Rating (Max):7.5 A
-
Number of Signal Positions:41
-
Product Type:Connector
-
Polarization Code:E
-
Shell Size:21
-
Wire Size:24 – 20 AWG, .2 – .52 mm²
-
Shielded:Yes
-
Sealable:Yes
-
Connector System:Cable-to-Panel
-
Preloaded:No
-
Wire/Cable Size:24 – 20 AWG, .2 – .52 mm²
-
Contact Type:Pin
-
Connector Mounting Type:Panel
-
Shell Plating Material:Electroless Nickel
-
Number of Positions:41
Product Guides
+
Frequently Asked Questions
Is DTS20F21-41PE RoHS compliant?
Yes, DTS20F21-41PE is RoHS compliant.
What is the lead time for DTS20F21-41PE?
The standard lead time for DTS20F21-41PE is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
25
$787.26
50
$402.10
75
$273.71
100 +
$268.23
Click for Quote
Log in
to unlock special pricing