- Home ›
- All Products›
- DTS20F21-35SN
DTS20F21-35SN
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: DTS20F2135SN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20F21-35SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Alignment Type:Polarization
-
Number of Positions:79
-
Sealable:Yes
-
Wire Size:22 – 26 AWG, .15 – .4 mm²
-
Shell Type:Square Flange Receptacle
-
Alignment Keyed:Clocking
-
Shielded:Yes
-
Number of Power Positions:0
-
Number of Signal Positions:79
-
Shell Plating Material:Electroless Nickel
-
Connector Mounting Type:Panel Mount
-
Polarization Code:Normal
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Hermetically Sealed:No
-
Mating Retention:Without
-
Circular Connector Shell Size:G (21)
-
Connector System:Wire-to-Wire
-
Contact Layout Arrangement:Circular
-
Contact Current Rating (Max):5 A
-
Shell Base Material:Aluminum
-
Reverse Gender:No
-
Contacts Preloaded:No
-
Product Type:Connector Assembly
-
Circuit Application:Power & Signal
-
Circular Connector Type:Receptacle
-
Centerline (Pitch):.1 in, .06 mm
-
Circular Connector Contact Type:Pin/Socket
-
Connector & Contact Terminates To:Wire & Cable
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Connector Style:Receptacle
-
Preloaded:No
-
Contact Type:Pin/Socket
-
Insulation Material:Hard Dielectric/Silicone
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
65 Weeks
can ship
8/9/27
Price (USD)
Qty
Unit Price
13
$1,013.74
25
$538.48
38
$361.72
50 +
$354.49
Click for Quote
Log in
to unlock special pricing