- Home ›
- All Products›
- DTS20F17-99SN[V004]
DTS20F17-99SN[V004]
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: DTS20F1799SNV004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20F17-99SN[V004]
-
Alias/AKA:YDTS20F17-99SNV004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Signal Positions:23
-
Alignment Keyed:Clocking
-
Contact Type:Socket
-
Shell Size:17
-
Mating Alignment Type:Keyed
-
Preloaded:No
-
Shell Material:Aluminum
-
Shell Plating Material:Electroless Nickel
-
Hermetically Sealed:No
-
Sealable:Yes
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Circuit Application:Signal
-
Contact Layout Arrangement:17 – 99
-
Polarization Code:N
-
Wire Size:16 – 24 AWG
-
Connector Style:Receptacle
-
Product Type:Connector
-
Connector System:Cable-to-Panel
-
Shell Type:Square Flange Receptacle
-
Insulation Material:Hard Dielectric/Silicone
-
Shell Base Material:Aluminum
-
Circular Connector Shell Size:17
-
Reverse Gender:No
-
Number of Power Positions:0
-
Number of Positions:23
-
Contact Current Rating (Max):13 A, 7.5 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
33
65 Weeks
can ship
8/9/27
Price (USD)
Qty
Unit Price
33
$572.16
66
$292.23
99
$198.92
131 +
$194.94
Click for Quote
Log in
to unlock special pricing