Available Replacements
Possible Replacement
D38999/20FC35BA
D38999/20FC35BA

TE Connectivity / Deutsch

In Stock: 42

Minimum Order: 1

VIEW PRODUCT

DTS20F13-35SA-6149

TE Connectivity / Deutsch

RECP ASSY

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description +
RECP ASSY
Search Keywords: DTS20F1335SA6149
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS20F13-35SA-6149
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Reverse Gender:
    No
  • Mating Alignment Type:
    Keyed
  • Sealable:
    Yes
  • Shell Size:
    13
  • Hermetically Sealed:
    No
  • Wire Size:
    22 – 28 AWG
  • Number of Signal Positions:
    22
  • Shell Type:
    Square Flange Receptacle
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Shell Plating Material:
    Electroless Nickel
  • Connector System:
    Cable-to-Panel
  • Insulation Material:
    Hard Dielectric/Silicone
  • Contact Layout Arrangement:
    13 – 35
  • Contact Current Rating (Max):
    5 A
  • Polarization Code:
    A
  • Circuit Application:
    Signal
  • Shell Material:
    Aluminum
  • Contact Type:
    Socket
  • Preloaded:
    No
  • Connector Style:
    Receptacle
  • Number of Positions:
    22
  • Alignment Keyed:
    Clocking
  • Product Type:
    Connector
  • Number of Power Positions:
    0
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!