- Home ›
- All Products›
- DTS20F11-05SB[V001]
DTS20F11-05SB[V001]
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: DTS20F1105SBV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20F11-05SB[V001]
-
Alias/AKA:YDTS20F11-05SBV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Layout Arrangement:11 – 5
-
Contact Current Rating (Max):20 A
-
Connector System:Cable-to-Panel
-
Hermetically Sealed:No
-
Reverse Gender:No
-
Shell Size:11
-
Sealable:Yes
-
Shell Material:Aluminum
-
Circuit Application:Signal
-
Contact Type:Socket
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Preloaded:No
-
Wire Size:20 – 24 AWG
-
Number of Power Positions:0
-
Number of Positions:5
-
Connector Style:Receptacle
-
Number of Signal Positions:5
-
Polarization Code:B
-
Product Type:Connector
-
Shell Plating Material:Electroless Nickel
-
Alignment Keyed:Clocking
-
Shell Type:Square Flange Receptacle
-
Insulation Material:Hard Dielectric/Silicone
-
Mating Alignment Type:Keyed
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$476.42
50
$243.33
75
$165.64
100 +
$162.32
Click for Quote
Log in
to unlock special pricing