- Home ›
- All Products›
- DTB24B21-75BN
DTB24B21-75BN
TE Connectivity / Deutsch
DTB 24 B 21-75 BN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DTB 24 B 21-75 BN
Search Keywords: DTB24B2175BN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTB24B21-75BN
-
Alias/AKA:ZPF000000000087974
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Retention:With
-
Product Type:Connector
-
Assembly Type:Electrical Connector
-
Connector System:Wire-to-Panel
-
Wire Size:8 – 10 AWG, 5.26 – 8.6 mm²
-
Keying:Keyway Polarization N
-
Preloaded:No
-
Assembly Length:1.28 in, 32.5 mm
-
Sealable:Yes
-
Peripheral Seal Material:Silicone
-
Operating Temperature Range:-85 – 392 °C, -65 – 200 °F
-
Factory Installed Backshell:No
-
Mating Alignment Type:Keyed
-
Contact Quantity (Size 8 Databus):4
-
Fluid Resistance:Yes
-
Keying & Polarized Position Locations:N
-
Mating Retention Type:Triple Start Threaded
-
PCB Mount Retention:Without
-
Shell Size:G (21)
-
Connector Mounting Type:Panel
-
Position Keyed:N
-
Contact Type:Socket
-
Environmental Protection Type:Elastomer Sealed
-
PCB Mount Alignment:Without
-
Connector Style:Receptacle
-
Entry Style:Rear Insertion
-
Contact Layout Arrangement:G75 (21-75)
-
Polarization Code:N
-
Feedthrough Type:No
-
Shell Material:Aluminum , Bronze , Nickel
-
Flange:Jam Nut Flange
-
Insulation Material:Hard Dielectric/Silicone
-
Accessory Color:Natural
-
Contact Current Rating (Max):46 A
-
Circuit Application:Power & Signal & Data
-
Panel Mount Feature:With
-
Shielded:Yes
-
O-Ring Material:Silicone
-
Packaging Quantity:1
-
Hermetically Sealed:No
-
Environmental Protection:Yes
-
Shell Type:Jam Nut Receptacle
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Reverse Gender:No
-
Prewired:No
-
Panel Mount Feature Type:Jam Nut
-
Mating Alignment:With
-
Operating Voltage:115 VAC
-
Position Locations Omitted:All
-
Number of Signal Positions:4
-
Termination Method to Wire & Cable:Crimp
-
Panel Thickness:.062 – .126 in, 1.58 – 3.2 mm
-
Alignment Keyed:Clocking
-
Number of Power Positions:0
-
Number of Positions:4
-
Durability Rating:500 Cycles
-
Shell Base Material:Bronze
-
Circular Connector Shell Size:G (21)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
13
$759.45
25
$403.41
38
$270.99
50 +
$265.57
Click for Quote
Log in
to unlock special pricing