- Home ›
- All Products›
- DTB24B17-06AN
DTB24B17-06AN
TE Connectivity / Deutsch
DTB 24 B 17-06 AN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DTB 24 B 17-06 AN
Search Keywords: DTB24B1706AN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTB24B17-06AN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Alignment:With
-
Contact Type:Pin
-
Connector Mounting Type:Panel
-
Circuit Application:Power & Signal & Data
-
Mating Alignment Type:Keyed
-
Wire Size:12 – 14 AWG, 3.31 – 2.08 mm²
-
Preloaded:No
-
Connector Style:Receptacle
-
Assembly Type:Electrical Connector
-
Product Type:Connector
-
Assembly Length:1.28 in, 32.5 mm
-
Entry Style:Rear Insertion
-
Shielded:Yes
-
Sealable:Yes
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Packaging Quantity:1
-
Shell Size:E (17)
-
Panel Mount Feature:With
-
Contact Quantity (Size 12):6
-
Contact Current Rating (Max):23 A
-
Mating Retention:With
-
Peripheral Seal Material:Silicone
-
Environmental Protection Type:Elastomer Sealed
-
Hermetically Sealed:No
-
Connector System:Wire-to-Panel
-
Keying & Polarized Position Locations:N
-
Number of Power Positions:6
-
Insulation Material:Hard Dielectric/Silicone
-
Termination Method to Wire & Cable:Crimp
-
Fluid Resistance:Yes
-
Factory Installed Backshell:No
-
PCB Mount Retention:Without
-
Durability Rating:500 Cycles
-
Position Locations Omitted:All
-
Number of Signal Positions:6
-
Accessory Color:Natural
-
Environmental Protection:Yes
-
O-Ring Material:Silicone
-
Panel Thickness:.062 – .126 in, 1.58 – 3.2 mm
-
Prewired:No
-
Operating Temperature Range:-85 – 392 °C, -65 – 200 °F
-
Feedthrough Type:No
-
Shell Type:Jam Nut Receptacle
-
Alignment Keyed:Clocking
-
Mating Retention Type:Triple Start Threaded
-
Operating Voltage:600 VAC, 850 VDC
-
Flange:Jam Nut Flange
-
Keying:Keyway Polarization N
-
Position Keyed:N
-
Number of Positions:6
-
Voltage:1800 Vrms
-
Accepts Wire Insulation Diameter Range:.097 – .142 in, 2.46 – 3.61 mm
-
Contact Layout Arrangement:E6 (17-06)
-
PCB Mount Alignment:Without
-
Shell Material:Aluminum , Bronze , Nickel
-
Polarization Code:N
-
Panel Mount Feature Type:Jam Nut
-
Reverse Gender:No
-
Circular Connector Shell Size:E (17)
-
Shell Base Material:Bronze
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
13
$596.42
25
$327.37
38
$222.18
50 +
$217.73
Click for Quote
Log in
to unlock special pricing